You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Schottky Rectifier, 100 V, 20 A, Dual Common Cathode, TO-220AB, 3 Pins, 640 mV -
STPS20H100CT
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STPS20H100CT
- Order Code:
- SC07417
- Product Range
- -
- Technical Datasheet:
- STPS20H100CT Datasheet
Product Overview
- Avalanche rated
- 775W Repetitive peak avalanche power
Applications
Power Management, Industrial
Product Information
- :
- 100V
- :
- 20A
- :
- Dual Common Cathode
- :
- TO-220AB
- :
- 3Pins
- :
- 640mV
- :
- 250A
- :
- 175°C
- :
- Through Hole
- :
- -
- :
- -
Technical Documents (2)
Available for back order
Deliveries start from 28/02/26
Order now. Pay nothing until products are dispatched36 more will be available week commencing 28/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.06 (£1.27) | ( ) |
| 10+ | £0.72 (£0.86) | ( ) |
| 100+ | £0.62 (£0.74) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























