You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fast / Ultrafast Diode, 200 V, 30 A, Dual Common Cathode, 1.05 V, 22 ns, 330 A -
STTH6002CW
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STTH6002CW
- Order Code:
- SC11399
- Product Range
- -
- Technical Datasheet:
- STTH6002CW Datasheet
Product Overview
- Low losses
- High junction temperature
- 50A RMS forward current
Applications
Power Management, Industrial
Product Information
- :
- 200V
- :
- 30A
- :
- Dual Common Cathode
- :
- 1.05V
- :
- 22ns
- :
- 330A
- :
- 175°C
- :
- TO-247
- :
- 3 Pin
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 02/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.05 (£6.06) | ( ) |
| 10+ | £3.56 (£4.27) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























