You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fast / Ultrafast Diode, 300 V, 30 A, Dual Common Cathode, 1.25 V, 55 ns, 300 A - 

STTH6003CW

STTH6003CW - Fast / Ultrafast Diode, 300 V, 30 A, Dual Common Cathode, 1.25 V, 55 ns, 300 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STTH6003CW
Order Code:
SC11398
Product Range
-
Technical Datasheet:
STTH6003CW   Datasheet
See all Technical Docs

Product Overview

The STTH6003CW is a high frequency secondary Rectifier Diode for high frequency DC to DC converters. This device is intended for use in low voltage, high frequency inverters, free wheeling operation, welding equipment and telecom power supplies.
  • Combines highest recovery and voltage performance
  • Ultrafast, soft and noise-free recovery
  • Low inductance and low capacitance allow simplified layout
  • 60A Forward RMS current
  • 175°C Maximum operating junction temperature

Applications

Power Management, Communications & Networking

Product Information


:
300V

:
30A

:
Dual Common Cathode

:
1.25V

:
55ns

:
300A

:
175°C

:
TO-247

:
3 Pin

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£2.80 ( £3.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.80 (£3.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.58 (£3.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --