You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB PD Sink Controller with Short to VBUS Protection, 24 Pins -
STUSB4500QTR
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STUSB4500QTR
- Order Code:
- SC18889
- Product Range
- -
- Technical Datasheet:
- STUSB4500QTR Datasheet
Product Overview
- Standalone USB PD sink controller with short-to-VBUS protections
- Auto-run Type-C™ and USB PD sink controller
- Dead battery mode support
- Up to 3 sink PDO configurable profiles (up to 20 V, 5 A)
- Dual high power charging path support
- Integrated VBUS switch gate drivers (PMOS)
- Integrated VBUS voltage monitoring
- Internal and/or external VBUS discharge paths
- Short-to-VBUS protections on CC pins (22V)
- High voltage capability on VBUS pins (28 V), temperature range from -40°C to 105°C
Product Information
- :
- USB Type-C and Power Delivery (PD) Controller
- :
- Sink
- :
- -
- :
- USB 3.0
- :
- 1 Port
- :
- QFN-EP
- :
- 24Pins
- :
- Surface Mount
- :
- 4.1V
- :
- 22V
- :
- -
- :
- -40°C
- :
- 105°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.74 (£2.09) | ( ) |
| 10+ | £1.56 (£1.87) | ( ) |
| 100+ | £1.21 (£1.45) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























