You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Amp, Audio, 120V, 100W - 

TDA7293V

TDA7293V - Amp, Audio, 120V, 100W
TDA7293V - Amp, Audio, 120V, 100W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TDA7293V
Order Code:
SC08455
Product Range
Class-AB Power Amplifier
Technical Datasheet:
TDA7293V   Datasheet
See all Technical Docs

Product Range Selector (Class-AB Power Amplifier)

See all from this product range

Product Overview

TDA7293V is a DMOS class AB audio amplifier in 15 pin Multiwatt package. It is intended for use as audio class AB amplifier in Hi-Fi field applications such as home stereo, self powered loudspeakers and top class TV. Due to wide voltage range and high output current capability the TDA7293V supplies highest power into both 4ohm and 8ohm loads. The built-in muting function with turn on delay simplifies remote operation by avoiding on-off switching noises. Parallel mode is possible by connecting several devices and using pin11. High output power can be delivered to very low impedance loads by optimizing thermal dissipation of system.
  • Multipower BCD technology
  • Very high operating voltage range from ±12V to ±50V
  • DMOS power stage
  • High output power of 100W into 8ohm load at THD =10% and VS=±40V
  • Muting and stand by functions
  • No switch on/off noise
  • Very low distortion and very low noise
  • Short circuit protected (with no input signal applied)
  • Operating ambient temperature range from 0°C to 70°C
  • 10V/μs slew rate

Product Information


:
100W x 1 @ 4Ohm

:
AB

:
1Channels

:
± 12V to ± 50V

:
Multiwatt

:
15Pins

:
4ohm

:
1 x Mono

:
Through Hole

:
0°C

:
70°C

:
Class-AB Power Amplifier

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

8 In stock

30 more will be available week commencing 26/02/26

Reserving future stock

???PF_PDP_RSP_SUP???

£6.96 ( £8.35  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.96 (£8.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £5.80 (£6.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £4.35 (£5.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --