You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Amp, Audio, 100V, 100W -
TDA7294V
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- TDA7294V
- Order Code:
- SC08456
- Product Range
- -
- Technical Datasheet:
- TDA7294V Datasheet
Product Overview
- Very high operating voltage range (±40V), DMOS power stage
- High output power (up to 100W music power), muting/stand-by functions
- No switch on/off noise, no boucherot cells, very low distortion
- Very low noise, short circuit protection, thermal shutdown
- Supply voltage range from 10V to 40V
- Quiescent current is 30mA typical
- Input bias current is 500nA maximum
- Input offset voltage is ±10mV maximum
- Input offset current is ±100nA maximum
- Operating ambient temperature range from 0 to 70°C, Multiwatt15V package
Product Information
- :
- AB
- :
- 1Channels
- :
- ± 10V to ± 40V
- :
- Multiwatt
- :
- 15Pins
- :
- 4ohm
- :
- 1 x Mono
- :
- Through Hole
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.40 (£7.68) | ( ) |
| 10+ | £6.18 (£7.42) | ( ) |
| 100+ | £5.86 (£7.03) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























