You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4x 45W Quad Bridge Car Radio Audio Power Amplifier, AB, Flexiwatt, 25 Pins - 

TDA7388

TDA7388 - 4x 45W Quad Bridge Car Radio Audio Power Amplifier, AB, Flexiwatt, 25 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TDA7388
Order Code:
SC18452
Product Range
-
Technical Datasheet:
TDA7388   Datasheet
See all Technical Docs

Product Overview

The TDA7388 is an AB class audio power amplifier, packaged in Flexiwatt 25 and designed for high end car radio applications. Based on a fully complementary PNP/NPN configuration, the TDA7388 allows a rail to rail output voltage swing with no need of bootstrap capacitors. The extremely reduced boundary components count allows very compact sets.
  • High output power capability: 4x45W / 4Ohms max
  • Low distortion
  • Low output noise
  • Standby function
  • Mute function
  • Automute at min. supply voltage detection

Applications

Audio

Product Information


:
45W x 4 @ 4Ohm

:
AB

:
4Channels

:
-

:
Flexiwatt

:
25Pins

:
4ohm

:
4 x Stereo

:
Through Hole

:
-40°C

:
105°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£3.96 ( £4.75  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.96 (£4.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £3.55 (£4.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £2.91 (£3.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --