You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Voltage Reference, Shunt - Adjustable, 2.495V to 36V, TO-226AA-3 - 

TL431CZ

TL431CZ - Voltage Reference, Shunt - Adjustable,  2.495V to 36V, TO-226AA-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TL431CZ
Order Code:
SC19044
Product Range
TL431
Technical Datasheet:
TL431CZ   Datasheet
See all Technical Docs

Product Range Selector (TL431)

See all from this product range

Product Overview

The TL431 series programmable shunt Voltage Reference with guaranteed temperature stability over the entire operating temperature range. The output voltage can be set to any value between 2.5 and 36V with two external resistors. The TL431 and TL432 operate with a wide current range from 1 to 100mA with a typical dynamic impedance of 0.22Ω.
  • -100 to +150mA Continuous cathode current range

Product Information


:
Shunt - Adjustable

:
TL431

:
2.495V

:
36V

:
2%

:
-

:
TO-226AA

:
3Pins

:
Through Hole

:
36V

:
0°C

:
70°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

43 In stock Need more?

???PF_PDP_RSP_SUP???

£0.21 ( £0.25  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 20+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.21 (£0.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £0.15 (£0.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.12 (£0.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --