You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Low Power Single Voltage Analogue Comparator, 2V to 34V, SOT 23 -
TS391ILT
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- TS391ILT
- Order Code:
- SC18428
- Product Range
- -
- Technical Datasheet:
- TS391ILT Datasheet
Product Overview
- Input common-mode voltage range includes ground
- Differential input voltage range equal to the supply voltage
- TTL, DTL, ECL, CMOS compatible outputs
Applications
Industrial
Warnings
Product Information
- :
- Low Power
- :
- 1Channels
- :
- 1.3µs
- :
- 2V to 34V, ± 1V to ± 17V
- :
- SOT-23
- :
- 5Pins
- :
- CMOS, DTL, ECL, TTL
- :
- Single & Dual Supply
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 09/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.26 (£0.31) | ( ) |
| 10+ | £0.23 (£0.28) | ( ) |
| 100+ | £0.19 (£0.23) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























