You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/AC Power Supply, 2 Output, 24 VA, 24 VAC, 1 A, Hardwired -
T4215EP
- Manufacturer:
- STONTRONICS STONTRONICS
- Manufacturer Part No:
- T4215EP
- Order Code:
- PW03984
- Product Range
- -
- Technical Datasheet:
- T4215EP Datasheet
Product Overview
- 230Vac input
- Output 1: 24Vac @ 1A
- Output 2: 18Vac @ 100mA
- IP Rated Weatherproof unit
- Class II power (Not required to be earthed)
- Wall-mountable
- Supplied with glands for tightening IP & OP wires
- Cost effective and high reliability
- Suitable for use in security applications & many others.
- Protections: Over Voltage, Short circuit
- CE & EMC Compliant
- Assembled in the UK
- MTBF
50,000 hours
Footnotes
Product Information
- :
- -
- :
- Fixed
- :
- 2 Output
- :
- 24VA
- :
- 24VA
- :
- 24VAC
- :
- 1A
- :
- Terminal Block
- :
- 230V
- :
- -
- :
- Hardwired
Technical Documents (1)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £50.09 (£60.11) | ( ) |
| 3+ | £45.87 (£55.04) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























