You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Keypad, Storm 700, 12 Way, Grey - 

70120101

70120101 - Keypad, Storm 700, 12 Way, Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
70120101
Order Code:
SW05153
Product Range
700 Series
Technical Datasheet:
70120101   Datasheet
See all Technical Docs

Product Range Selector (700 Series)

See all from this product range

Product Overview

The STORM 700 series Non-illuminated Keypad intended for use in wet or dirty environments. These modular keypads are designed to withstand the ingress of liquids and other contaminants, manufactured to survive the rigours of modern industrial use. This series is supplied in 4, 12, 16 and 36 key configurations. The keypad's unique modular design enables combinations of keypads to be used in the construction of more complex key panel layouts. This design feature is especially useful when the keypads are used in conjunction with the Storm universal keypad encoder. The exceptional reliability of Storm keypads is achieved by an ingenious but simple method of construction. A moulded rubber mat is secured around a rigid circuit plate providing its own environmental seal. Storm keypads have been successfully tested after submersion under 1m of water for periods in excess of 1 hour. This was achieved without using gaskets or sealing compounds of any kind.
  • Rapid and reliable data entry
  • Sealed against fluids, dust and corrosives
  • Resistant to vibration and shock
  • Interchangeable keytop legends
  • Compatible with the STORM keypad encoder

Applications

Industrial

Product Information


:
700 Series

:
3 x 4

:
Matrix

:
Silicone Rubber

:
50mA

:
24V

:
12

:
70mm

:
96mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 26/01/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£27.40 ( £32.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £27.40 (£32.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £24.51 (£29.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £20.98 (£25.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --