You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Glode COB LED Ultra Bright Rechargeable Torch, 800 Lumens, IPX5 -
841076
New- Manufacturer:
- SUMMIT SUMMIT
- Manufacturer Part No:
- 841076
- Order Code:
- LA11791
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5035288163456
Product Overview
- 5W LED brightness
- Suitable for camping and outdoors pursuits
- Rechargeable via USB
- Wrist lanyard
Product Information
- :
- Hand Held
- :
- LED
- :
- 800lm
- :
- Rechargeable Lithium-Ion Battery
- :
- Aluminium
- :
- -
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 23/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £17.75 (£21.30) | ( ) |
| 5+ | £16.40 (£19.68) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























