You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Lantern with Dimmer, IP54 -
842006
New- Manufacturer:
- SUMMIT SUMMIT
- Manufacturer Part No:
- 842006
- Order Code:
- LA11794
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5035288109492
Product Overview
- Compact and lightweight general purpose lantern
- Featuring energy saving, ultra-bright LEDs with 360° illumination
- Variable light control
- Supplied with a durable folding carry handle
- Requires 3x AA batteries (not supplied)
- IP54 rated
Product Information
- :
- Lantern
- :
- LED
- :
- AA Batteries x 3
- :
- Plastic
- :
- -
Technical Documents (0)
Also Known As
41 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.75 (£4.50) | ( ) |
| 5+ | £3.50 (£4.20) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























