You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cable Tongue Pro Flat Cable Puller, 3.6m -
SRCT-PRO
- Manufacturer:
- SUPER ROD SUPER ROD
- Manufacturer Part No:
- SRCT-PRO
- Order Code:
- TL22243
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060063693293
- Technical Datasheet:
- SRCT-PRO Datasheet
Product Overview
- The Cable Tongue Pro has a new fitting allowing you to use Super Rod attachments
- There are 100’s of tools on the market designed for pulling cables, none of which are flat
- Have you ever tried to pull cables past insulation in a wall? The Tongue is flat, and therefore it will keep a straight path up a wall
- The Tongue can be stored straight or coiled. It is a specially designed plastic that you can bend and twist it into the shape you need
- The right length for 99% of walls
- The right thickness meaning it is strong yet flexible and the right width allowing the Tongue to slide through walls and not veer off in another direction
- Thanks to the new fitting Cable Tongue Pro can now be used with a range of Super Rod attachments
- Comes with a 11-15mm Super Grip, Domed Bullet and Mini Hook included
Contents
Cable Tongue Pro 3.6m, Domed Bullet, Mini Hook, 11-15mm Super Grip
Product Information
- :
- Cable Tongue Pro
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £30.24 (£36.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.