You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cable Tongue Flat Cable Puller, 3.6m -
SRCT3.6
- Manufacturer:
- SUPER ROD SUPER ROD
- Manufacturer Part No:
- SRCT3.6
- Order Code:
- TL22242
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060063693118
- Technical Datasheet:
- SRCT3.6 Datasheet
Product Overview
- The Cable Tongue is designed for pulling cables through walls, above ceilings, below floors and anywhere else a cable needs to go
- There are 100’s of tools on the market designed for pulling cables, none of which are flat
- Have you ever tried to pull cables past insulation in a wall? The Tongue is flat, and therefore it will keep a straight path up a wall
- The Tongue can be stored straight or coiled. It is a specially designed plastic that you can bend and twist it into the shape you need
- The right length for 99% of walls
- The right thickness meaning it is strong yet flexible and the right width allowing the Tongue to slide through walls and not veer off in another direction
Contents
3.6m of Cable Tongue (Coiled)
Product Information
- :
- Cable Tongue
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 23/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.64 (£15.17) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























