You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cable Rod Chain & Magnet Set -
SRSCMS
- Manufacturer:
- SUPER ROD SUPER ROD
- Manufacturer Part No:
- SRSCMS
- Order Code:
- TL23924
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060063692722
- Technical Datasheet:
- SRSCMS Datasheet
Product Overview
- The smartest way to locate and retrieve your rods from a cavity
- Includes the Super Chain, three times stronger and twice as magnetic
- Includes the Super Magnet, capable of lifting up to 2.5kg (5.5 pounds) hammer
- All chains are made from nickel plated iron for increased pulling strength
- Perfect combination of smart routing accessories providing maximum versatility for efficient work
- Compatible with all rods and attachments from the Super Rod range
Contents
45cm Length 6mm Chain, 45cm Length 4mm Chain, 90cm Length 4mm Chain, Magnet
Product Information
- :
- Super Chain & Magnet
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £30.25 (£36.30) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























