You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Jakoda Mains Socket Tester Storage Holder -
SRSTH
- Manufacturer:
- SUPER ROD SUPER ROD
- Manufacturer Part No:
- SRSTH
- Order Code:
- TL23921
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060063693613
- Technical Datasheet:
- SRSTH Datasheet
Product Overview
- Remove risk of damage/loss of your socket tester
- 2-in-1 Tool: stores your socket tester and nulls your multi-function tester
- Time-saving MFT socket nulling device built-in
- Ideal for hanging your socket tester on your tool bag
- Easy access to your socket tester
- Save space in your tool bag
- High strength durable hook (up to 90kg)
- Durable Type III 7 strand 350 paracord rope
Product Information
- :
- Socket Tester Holder
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £20.29 (£24.35) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























