You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Eagle Claw 8 Button RGB Gaming Mouse, Black -
48817
- Manufacturer:
- SUREFIRE SUREFIRE
- Manufacturer Part No:
- 48817
- Order Code:
- CS34688
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0023942488170
Product Overview
- 9 Button gaming mouse with RGB backlight
- 6 Step adjustable resolution (600/800/1200/1600/2400/3200DPI)
- 1000Hz polling rate
- Up to 6000FPS mouse sensor speed
- Right-handed design with palm grip
- 1.5m Braided USB cable
- Supports Windows 7/810 and Mac OS 10.5+
- Custom settings with software (Windows only)
- Dimensions (HxWxD): 39x80x126mm
- 2 Year manufacturer warranty
Product Information
- :
- Wired
- :
- USB
- :
- Optical
- :
- Standard
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 16/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £13.63 (£16.36) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























