You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Buzzard Claw 6 Button RGB Gaming Mouse, Black -
48836
- Manufacturer:
- SUREFIRE SUREFIRE
- Manufacturer Part No:
- 48836
- Order Code:
- CS35695
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0023942488361
- Technical Datasheet:
- 48836 Datasheet
Product Overview
- Programmable 6 button mouse for competitive gaming
- Six step adjustable resolution: 800/1600/2400/3200/4800/7200 DPI
- Adjustable polling rate up to 1000Hz
- Customisable RGB strip with 13 lighting modes
- 1.8m Braided USB cable
- Textured sides for increased grip when you need it
- Custom settings with included software (Windows only)
- Supports Windows 7/8/10/11 and Mac OS 10.5+
- Dimensions (HxWxD): 40x68x125mm
- 2 Year manufacturer warranty
Product Information
- :
- Wired
- :
- USB
- :
- Optical
- :
- Standard
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.79 (£14.15) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























