You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3x1 HDBT/HDMI Multi-Format Switch 4K -
SY-MFS31-H
- Manufacturer:
- SY ELECTRONICS SY ELECTRONICS
- Manufacturer Part No:
- SY-MFS31-H
- Order Code:
- AV29267
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060070252483
- Technical Datasheet:
- SY-MFS31-H Datasheet
Product Overview
- Inputs: 2x iPOC HDBaseT (HDMI 1.4), 1x HDMI 2.0
- Outputs: 1x HDMI 2.0
- Auto or Manual switching
- Colour space (RGB) & resolution down scaling
- De-embedded audio
- EDID Management
- HDCP control, bi-directional RS232 control & test pattern generator
- Full on-board diagnostics
- Temperature safety shutdown
- Bandwidth: 18Gbps max.
- HDBaseT transmission distance: Up to 70m @1080p and 40m @4K 4:4:4 30Hz (or 4K 4:2:0 60Hz), using Cat5e/6/7
- Operates all VESA resolutions up to 4096x2160p, all 3D formats, and all PC resolutions up to 1920x1200p
- Colour depth: 8/10/12-bit
- Power supply: 48V DC 0.5A (2 Pin Phoenix)
- Dimensions (HxWxD): 20x163x90mm
- Weight: 0.5kg
Applications
Sound & Video, Hobby & Education, Low Voltage, Signal Processing, Music, Audio Visual
Contents
1x SY-MFS31H unit, 2x 3 pin female captive screw connector, 1x PSU, 1x User Manual
Product Information
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 09/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £340.42 (£408.50) | ( ) |
| 3+ | £330.20 (£396.24) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























