You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12x2 HDMI/VGA/Audio Presentation Switch 4K with Scaling - 

SY-MSU-121

SY-MSU-121 - 12x2 HDMI/VGA/Audio Presentation Switch 4K with Scaling
SY-MSU-121 - 12x2 HDMI/VGA/Audio Presentation Switch 4K with Scaling
SY-MSU-121 - 12x2 HDMI/VGA/Audio Presentation Switch 4K with Scaling
SY-MSU-121 - 12x2 HDMI/VGA/Audio Presentation Switch 4K with Scaling
SY-MSU-121 - 12x2 HDMI/VGA/Audio Presentation Switch 4K with Scaling
SY-MSU-121 - 12x2 HDMI/VGA/Audio Presentation Switch 4K with Scaling

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SY-MSU-121
Order Code:
AV29266
Product Range
-
Also Known As:
GTIN UPC EAN: 5060070252391
Technical Datasheet:
SY-MSU-121   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Overview

The SY-MSU-121 is a multi-format presentation switch with 12x inputs and 2x scalable HDMI outputs. It has 10x HDMI inputs capable of accepting a wide range of resolutions up to 4K. 2x VGA + audio input ports for support of legacy devices. Any input can be selected to output to the dual HDMI outputs (mirrored). Each input can be scaled to output at maximum 1080p ensuring the connected device receives an optimal signal resolution. Audio can be de-embedded on balanced or 3.5mm TRS jack. This can then be sent to an amplifier to provide audio to the speakers. The MSU-121 also has picture management featurtes (colour, brightness, contrast), noise reduction, HDCP and EDID management. This unit is a cost effective 4K presentation switch and can accommodate a variety of installations. A smart choice for education and corporate environments.
  • Inputs: 10x HDMI up to 4K UHD, 2x VGA + Audio 3.5mm TRS jack - up to 1920x1200p
  • Outputs: 2x HDMI mirrored, scalable up to 1080p
  • De-embedded audio
  • HDMI/HDCP1.4 compliant
  • EDID Management
  • OSD menu for easy and flexible configuration
  • Control: LAN, RS232, IR, contact closure, PC App
  • All HDMI resolutions to 3840x2160p 30Hz 4:4:4 or 3840x2160p 60Hz 4:2:0
  • Bandwidth: 10.2Gbps
  • Power supply: 110 to 240V AC
  • Dimensions (HxWxD): 44x430x220mm
  • Weight: 3.0kg

Applications

Sound & Video, Hobby & Education, Low Voltage, Signal Processing, Music, Audio Visual

Contents

1x SY-MSU-121 unit, 2x Rack mounting brackets (already fitted), 1x 5 way terminal connector, 2x 13 way terminal connector, 1x User Manual, 1x PSU (IEC C13)

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 5060070252391

Available for back order

More stock available to supplier lead times which is approximately 30/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£931.47 ( £1,117.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £931.47 (£1,117.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £903.52 (£1,084.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --