You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7W LED R63 Bulb, E27, 4000K, 630lm, Non-Dimmable -
29209
New- Manufacturer:
- SYLVANIA SYLVANIA
- Manufacturer Part No:
- 29209
- Order Code:
- LP15951
- Also Known As:
- GTIN UPC EAN: 5410288292090
Product Overview
- Non-Dimmable
- 120° Beam angle
Product Information
- :
- Reflector
- :
- E27 / ES
- :
- Cool White
- :
- 4000K
- :
- Non-Dimmable
- :
- 120°
- :
- 50W
- :
- 630lm
- :
- 7W
- :
- 240V
- :
- F
- :
- 97mm
- :
- 63mm
Technical Documents (0)
Also Known As
72 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
6 more will be available week commencing 10/01/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
6 more will be available week commencing 10/01/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.45 (£2.94) | ( ) |
| 5+ | £2.25 (£2.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























