You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24W LED Round Ceiling Light, 3000K / 4000K, 2050lm, Non-Dimmable -
43499
- Manufacturer:
- SYLVANIA SYLVANIA
- Manufacturer Part No:
- 43499
- Order Code:
- LA11289
- Product Range
- Sylvania - SlyCircle
- Also Known As:
- GTIN UPC EAN: 5410288434995
- Technical Datasheet:
- 43499 Datasheet
Product Range Selector (Sylvania - SlyCircle)
See all from this product rangeProduct Overview
- Ceiling surface mounting
- Besa mounting box compatible
- Hole distance 51mm
- DualTone - Switch between 3000K & 4000K CCT
- Non-Dimmable
- Beam angle: 120°
- LED Driver constant current
- Body size diameter: 360mm
Product Information
- :
- Ceiling Lights
- :
- Mains
- :
- Indoor Use
- :
- LED
- :
- Warm White, Cool White
- :
- -
- :
- 240V
- :
- Sylvania - SlyCircle
- :
- Hardwired
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £25.00 (£30.00) | ( ) |
| 3+ | £23.48 (£28.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























