You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bridge Rectifier, Glass Passivated, Single Phase, 50 V, 4 A, SIP, 4 Pins, 1 V -
GBU401
- Manufacturer:
- TAIWAN SEMICONDUCTOR TAIWAN SEMICONDUCTOR
- Manufacturer Part No:
- GBU401
- Order Code:
- SC09275
- Product Range
- GBU40x Series
- Technical Datasheet:
- GBU401 Datasheet
Product Range Selector (GBU40x Series)
See all from this product rangeProduct Overview
- UL94V-0 Flammability rating
- Ideal for printed circuit board
- 150A Peak surge overload rating
- 35V Maximum RMS voltage
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Aerospace, Defence, Military
Product Information
- :
- Single Phase
- :
- 50V
- :
- 4A
- :
- SIP
- :
- 4Pins
- :
- 1V
- :
- Through Hole
- :
- 150A
- :
- 150°C
- :
- GBU40x Series
Technical Documents (2)
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.40 (£1.68) | ( ) |
| 10+ | £1.30 (£1.56) | ( ) |
| 100+ | £0.99 (£1.19) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























