You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bridge Rectifier, Glass Passivated, Single Phase, 400 V, 6 A, SIP, 4 Pins, 1 V - 

GBU604

GBU604 - Bridge Rectifier, Glass Passivated, Single Phase, 400 V, 6 A, SIP, 4 Pins, 1 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GBU604
Order Code:
SC09285
Product Range
GBU60x Series
Technical Datasheet:
GBU604   Datasheet
See all Technical Docs

Product Range Selector (GBU60x Series)

See all from this product range

Product Overview

The GBU604 is a 4-pin single-phase glass passivated Standard Bridge Rectifier Diode with high surge current capability. It has matte tin-plated leads, solderable per JESD22-B102 terminals.
  • UL94V-0 Flammability rating
  • Ideal for printed circuit board
  • 0.1μA Typical IR
  • 280V Maximum RMS voltage
  • -55 to 150°C Operating junction temperature range

Applications

Power Management

Product Information


:
Single Phase

:
400V

:
6A

:
SIP

:
4Pins

:
1V

:
Through Hole

:
175A

:
150°C

:
GBU60x Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

12 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£0.33 ( £0.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.33 (£0.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --