You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bridge Rectifier, Glass Passivated, Single Phase, 600 V, 8 A, SIP, 4 Pins, 1 V -
GBU805
- Manufacturer:
- TAIWAN SEMICONDUCTOR TAIWAN SEMICONDUCTOR
- Manufacturer Part No:
- GBU805
- Order Code:
- SC07511
- Product Range
- GBU80x Series
- Technical Datasheet:
- GBU805 Datasheet
Product Range Selector (GBU80x Series)
See all from this product rangeProduct Overview
- 420V Maximum RMS voltage
- 600V Maximum DC blocking voltage
- 94pF Typical junction capacitance per leg
Applications
Power Management
Product Information
- :
- Single Phase
- :
- 600V
- :
- 8A
- :
- SIP
- :
- 4Pins
- :
- 1V
- :
- Through Hole
- :
- 200A
- :
- 150°C
- :
- GBU80x Series
Technical Documents (2)
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.60 (£0.72) | ( ) |
| 10+ | £0.52 (£0.62) | ( ) |
| 100+ | £0.46 (£0.55) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























