You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Schottky Rectifier, 30 V, 5 A, Single, DO-201AD, 2 Pins, 550 mV -
SR503
- Manufacturer:
- TAIWAN SEMICONDUCTOR TAIWAN SEMICONDUCTOR
- Manufacturer Part No:
- SR503
- Order Code:
- SC07448
- Product Range
- SR5xx Series
- Technical Datasheet:
- SR503 Datasheet
Product Range Selector (SR5xx Series)
See all from this product rangeProduct Overview
- High surge current capability
- 21V Maximum RMS voltage
- 30V Maximum DC blocking voltage
- Halogen-free
Applications
Industrial
Product Information
- :
- 30V
- :
- 5A
- :
- Single
- :
- DO-201AD
- :
- 2Pins
- :
- 550mV
- :
- 150A
- :
- 125°C
- :
- Through Hole
- :
- SR5xx Series
- :
- -
Technical Documents (2)
17 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 25+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 5+ | £0.59 (£0.71) | ( ) |
| 25+ | £0.47 (£0.56) | ( ) |
| 100+ | £0.39 (£0.47) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























