You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dynamic Supercardioid Podcast Microphone with Accessories -
TM-70
Product Overview
- Element: Dynamic
- Polar pattern: Supercardioid
- Frequency response: 30Hz to 20kHz
- Sensitivity: -51dB
- Impedance: 250Ω
- Connector: XLR 3 pin
- Included items: Desktop stand, shockmount mic holder, XLR lead
- Dimensions (HxDia): 154x47mm
- Weight: 285g
Applications
Audio, Broadcast, Commercial, Hobby & Education, Professional, Music
Product Information
- :
- Super Cardioid
- :
- 250ohm
- :
- 30Hz
- :
- 20kHz
- :
- -51dB
- :
- XLR
- :
- 2m
- :
- -
Technical Documents (0)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £55.37 (£66.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.