You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
US2X2HR USB AUDIO INTERFACE -
US-2X2HR
- Manufacturer:
- TASCAM TASCAM
- Manufacturer Part No:
- US-2X2HR
- Order Code:
- DP36368
- Product Range
- TASCAM Audio Interfaces USB
- Technical Datasheet:
- US-2X2HR Datasheet
Product Range Selector (TASCAM Audio Interfaces USB)
See all from this product rangeProduct Overview
- Provides 2x audio inputs and 2x audio outputs as well as a MIDI interface to a Windows or Mac computer or iOS device
- Sampling: 44.1/48/88.2/96/176.4/192kHz (24-bit)
- Inputs: 2x combo XLR/Jack for Line/Inst/Mic
- Monitor mix control for adjusting the level balance between signals from external devices and signals from the computer
- Line output: 6.3mm Jack 1-2
- Headphones output: 6.3mm standard stereo Jack
- Switchable 48V phantom power on XLR inputs
- Ultra-low-noise mic preamps
- Guitars can be directly connected enabling the use of 3rd-party plug-in effects
- Direct monitor option for low-latency monitoring
- A loopback function allows two audio channels from the computer to be merged with the input signals and send this mix to the streaming or communication software
- Switchable auto power save mode to reduce battery consumption on the laptop/tablet computer in mobile use
- Rugged aluminum body
- Angled industrial design for ease-of-use on a desktop
- Each input can be switched on/off individually
- MIDI IN connector: 5 Pin DIN
- MIDI OUT connector: 5 Pin DIN
- SNR: ≥108dB
- Frequency response: 20Hz to 40kHz
- THD: 0.0013%
- Wide input gain range of 56dB, ideal for dynamic microphones
- Crosstalk: 95dB or more
- Power supply: USB Micro B type 5V DC, or dedicated power adaptor
- Dimension (HxWxD): 65x186x160mm
- Weight: 1.1kg
Applications
Audio, Broadcast, Commercial, Consumer Electronics, Hobby & Education, Music
Footnotes
Product Information
- :
- TASCAM Audio Interfaces USB
- :
- USB
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 16/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £91.74 (£110.09) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























