You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4W Lulea Single LED Spotlight, 900lm, 3000K, IP44 -
LULEA-S
- Manufacturer:
- TCP TCP
- Manufacturer Part No:
- LULEA-S
- Order Code:
- LA08065
- Product Range
- TCP - Lulea Series Spotlights
- Also Known As:
- GTIN UPC EAN: 8719638010672
Product Range Selector (TCP - Lulea Series Spotlights)
See all from this product rangeProduct Overview
- Single rotatable, integrated lamp
- Non-dimmable
- IP44 Rated
Product Information
- :
- LED Spot Light
- :
- Mains
- :
- Indoor Use
- :
- LED
- :
- Warm White
- :
- 3000K
- :
- 240VAC
- :
- 100mm
- :
- 200mm
- :
- 160mm
- :
- TCP - Lulea Series Spotlights
- :
- Hardwired
Technical Documents (0)
Also Known As
27 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.57 (£3.08) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























