You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5W Oslo Single LED Spotlight, 350lm, 3000K -
OSLO-S
- Manufacturer:
- TCP TCP
- Manufacturer Part No:
- OSLO-S
- Order Code:
- LA08071
- Product Range
- TCP - Oslo Series Spotlights
- Also Known As:
- GTIN UPC EAN: 8719638010702
Product Range Selector (TCP - Oslo Series Spotlights)
See all from this product rangeProduct Overview
- Single rotatable, integrated lamp
- Non-dimmable
Product Information
- :
- LED Spot Light
- :
- Mains
- :
- Indoor Use
- :
- LED
- :
- Warm White
- :
- 3000K
- :
- 240VAC
- :
- 170mm
- :
- 75mm
- :
- 130mm
- :
- TCP - Oslo Series Spotlights
- :
- Hardwired
Technical Documents (0)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.36 (£2.83) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























