You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15.6" Casual Laptop Backpack, Black -
TAN3711V2
- Manufacturer:
- TECHAIR TECHAIR
- Manufacturer Part No:
- TAN3711V2
- Order Code:
- CS29896
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060182452160
- Technical Datasheet:
- TAN3711V2 Datasheet
Product Overview
- Robust 1680D polyester construction
- Two additional pockets for accessories
- Internal compartment (HxWxD): 385x290x40mm
Contents
Backpack only
Product Information
- :
- PET (Polyester)
- :
- Black
- :
- 18.31"
- :
- 465mm
- :
- 13.58"
- :
- 345mm
- :
- 5.31"
- :
- 135mm
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £32.22 (£38.66) | ( ) |
| 5+ | £30.49 (£36.59) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























