You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15.6" Laptop Case, Black -
TANB0100
- Manufacturer:
- TECHAIR TECHAIR
- Manufacturer Part No:
- TANB0100
- Order Code:
- CS25842
- Also Known As:
- GTIN UPC EAN: 5060182457998
- Technical Datasheet:
- TANB0100 Datasheet
Product Overview
- Classic top loading notebook case
- Designed for notebooks with 15.6" screens
- Showerproof 500D polyester material
- Additional pocket for accessories
- Internal dimensions (HxWxD): 270x390x40mm
- External dimensions (HxWxD): 310x410x65mm
Product Information
- :
- PET (Polyester)
- :
- -
- :
- 310mm
- :
- -
- :
- 410mm
- :
- -
- :
- 65mm
Technical Documents (1)
Also Known As
44 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £10.80 (£12.96) | ( ) |
| 5+ | £10.08 (£12.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























