You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16” Hard Bottom Tool Bag -
PT130016
- Manufacturer:
- TECHNICS TOOL STORAGE TECHNICS TOOL STORAGE
- Manufacturer Part No:
- PT130016
- Order Code:
- SG33648
- Product Range
- Technics - Hard Bottom Tool Bags
- Also Known As:
- GTIN UPC EAN: 5037534902741
- Technical Datasheet:
- PT130016 Datasheet
Product Range Selector (Technics - Hard Bottom Tool Bags)
See all from this product rangeProduct Overview
- Made from reinforced material
- Double stitched and glued to the base for longer life
- Water resistant PVC base
- Variety of inner and outer pockets to secure tools
- Outer straps secure bulky tools
- Heavy Duty Zips
- Shoulder Strap
- Dimensions (HxWxD): 350mm x 415mm x 270mm
Footnotes
Product Information
- :
- PET (Polyester)
- :
- 350mm
- :
- 415mm
- :
- 270mm
- :
- Technics - Hard Bottom Tool Bags
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £35.95 (£43.14) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























