You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Workstation Bag for Precision Tools -
PT152
- Manufacturer:
- TECHNICS TOOL STORAGE TECHNICS TOOL STORAGE
- Manufacturer Part No:
- PT152
- Order Code:
- SG33651
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5037534903076
Product Overview
- Made from reinforced material: 600 x 600 denier to minimise wear and tear
- Workstation can be folded-flat or propped up al-lowing easy visibility and access to all tools
- Variety of different sized pockets to secure tools
- Full width zip openings on both sides
- Large outer zipped pocket, ideal for documents
- Shoulder strap and carrying handle
- Dimensions (HxW): 345mm x 420mm
Footnotes
Product Information
- :
- PET (Polyester)
- :
- 345mm
- :
- 420mm
- :
- -
- :
- -
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £25.13 (£30.16) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























