You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ergonomic Vertical Wireless Mouse with Silent Click, Black -
EMS01007BA01
- Manufacturer:
- TECKNET TECKNET
- Manufacturer Part No:
- EMS01007BA01
- Order Code:
- CS38733
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060274476647
Product Overview
- Ergonomic design with 57° tilted angle to ensure comfort and reduce fatigue
- Silent Click buttons prevent distractions or disturbances in quiet environments
- 2.4GHz Wireless technology with nano-sized USB adaptor
- High precision optical sensor
- Five step adjustable DPI: 800/1600/2400/3200/4800dpi
- Powered by 2x AAA batteries (not included)
- Mouse enters sleep mode after a period of inactivity to conserve battery power
- Provides up to 24 months battery life, LED light will flash when battery is low
- Plug & play installation, no software or drivers required
- Wide compatibility; mouse supports Windows, macOS, Chrome OS and Linux
Contents
Mouse and USB adaptor
Footnotes
Product Information
- :
- Wireless - RF
- :
- USB
- :
- Optical
- :
- Standard
- :
- Black
- :
- Yes
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.48 (£13.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























