You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Raptor 6 Button 3200dpi Gaming Mouse, Black -
M268
- Manufacturer:
- TECKNET TECKNET
- Manufacturer Part No:
- M268
- Order Code:
- CS35246
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5056243603923
Product Overview
- 6 Button optical gaming mouse
- Professional Blue Wave gaming sensor for responsive tracking
- 4-Step adjustable dpi setting: 1000/1600/2400/3200dpi (default 1600dpi)
- Optimised hardware with 37ips tracking speed and 4000fps refresh rate
- 40g Inner weight for gaming stability
- Ergonomic design with slim profile
- Plug & play USB interface with braided cable
- Supports Windows 7/8/10/11 and Mac
- Dimensions (HxWxD): 39x76x128mm
Footnotes
Product Information
- :
- Wired
- :
- USB
- :
- Optical
- :
- Standard
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.00 (£9.60) | ( ) |
| 5+ | £6.92 (£8.30) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























