You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

In-Line Cable Joint 3 Way, 3 Pole - 

THB.399.E3A-KIT

THB.399.E3A-KIT - In-Line Cable Joint 3 Way, 3 Pole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEETUBE TEETUBE
Manufacturer Part No:
THB.399.E3A-KIT
Order Code:
PL11365
Technical Datasheet:
THB.399.E3A-KIT   Datasheet
See all Technical Docs

Product Overview

TeeTube Mini 3 Pole Screw - end barrier contact 7mm to 13.5mm, 4mm maximum conductor size IP68 32A 250V 3 cable entries, assembled
  • Cable Entries: 3
  • Number of Poles: 3
  • Terminal Type: Screw - end barrier contact
  • Body Material: PA66 / TPE
  • IP Rating: IP68
  • Maximum Conductor Size: 4mm²
  • Maximum Current: 32A
  • Maximum voltage: 250VAC
  • Temperature range: -40°C to 125°C
  • Minimum cable diameter: 7mm
  • Maximum cable diameter: 12mm
  • Cable fixing system
  • Temperature T rating: T85

Product Information


:
13.5mm

:
Black

:
4mm²

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

7 In stock Need more?

???PF_PDP_RSP_SUP???

£13.87 ( £16.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.87 (£16.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £13.07 (£15.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --