You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CATV Tone and Probe Tester Kit -
402K
- Manufacturer:
- TEMPO TEMPO
- Manufacturer Part No:
- 402K
- Order Code:
- IN05157
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0783310086772
- Technical Datasheet:
- 402K Datasheet
Product Overview
- Tone through splitters
- Identify non-tagged cable drops
- Identify mis-tagged cable drops
- Fast, accurate cable identification
- Sends tone to identify wires
- Four distinct tone signatures
- Simple to use
- Adjustable volume control
- Visual and signal strength indication
- Large speaker for noisy environments
- Rugged industrial design
- Supplied with 402T transmitter, 402R receiver, a male F-to-F connector adaptor, a male F-to-crocodile clip adaptor cable, and 700C carrying case
Product Information
- :
- LED
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £191.57 (£229.88) | ( ) |
| 3+ | £184.03 (£220.84) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























