You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Wire & Pair Tracing Kit, IP67 - 

500XP/TG600J

500XP/TG600J - Wire & Pair Tracing Kit, IP67
500XP/TG600J - Wire & Pair Tracing Kit, IP67
500XP/TG600J - Wire & Pair Tracing Kit, IP67

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEMPO TEMPO
Manufacturer Part No:
500XP/TG600J
Order Code:
IN09177
Product Range
500XP
Also Known As:
GTIN UPC EAN: 4012078964647
Technical Datasheet:
500XP/TG600J   Datasheet
See all Technical Docs

Product Range Selector (500XP)

See all from this product range

Product Overview

Tone Probe 500XP and Tone Generator 600J is a professional quality tone generator and probe suitable for use on telecoms and datacoms networks. TONE PROBE500XP offers seven steps of gain, three different modes for signal filtering, and acAlertâ„¢ to protect technicians from unexpected mains power. The output of TG600J is coupled by an impedance matched transformer, enabling testing of the loop once identified at the far end.
  • BT approved
  • Tone generator produces a pure sine waveform
  • Waterproof design
  • When used together the 500XP and 600J have an effective range of up to 40km
  • Additional/replacement lead sets can be purchased separately
  • Tone generator and tone probe also available separately
  • Battery indicator and warning with auto shut-off
  • Requires 1x 9V, PP3 battery (500XP), and 4x AA batteries (TG600J) (not supplied)
  • 500XP supplied with: Tips, earbud with 2.5mm plug and 1.5m cord, alternate back plate for older style Tempo headsets, wrist strap, and quick reference card
  • TG600J supplied with: Connecting cords, 2x 1.5m terminated in 4mm plugs, 2x PVC insulated crocodile clips, and wrist/hanging strap

Product Information


:
LED

:
-

:
Cat5, Cat5e, Cat6 Network Cable Analyser

:
500XP

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4012078964647

2 In stock Need more?

???PF_PDP_RSP_SUP???

£229.00 ( £274.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £229.00 (£274.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --