You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CableScout TDR Pro Kit -
CS90
- Manufacturer:
- TEMPO TEMPO
- Manufacturer Part No:
- CS90
- Order Code:
- IN09181
- Product Range
- CS90 Series
- Also Known As:
- GTIN UPC EAN: 0810025414023
- Technical Datasheet:
- CS90 Datasheet
Product Range Selector (CS90 Series)
See all from this product rangeProduct Overview
- Large, colour, high resolution, backlit display
- Splash, dust, and shock-resistant packaging
- Zero dead zone
- 1, 5 and 25ns pulse widths standard
- FastFind whole cable overview
- Protected 75Ω, F connector
- Intermittent fault location
- Context-sensitive help available for all functions
- Small, portable, and lightweight package
- Internal cable types for fast, accurate testing
- Rechargeable lithium-ion battery for 8+ hours use
- Overview window shows entire cable and FastFind speeds navigation to largest event
- Narrow pulse width enables near-end fault ID
- Locate damage in drops and bad passive devices
- Super-sensitive to find impedance mismatches (e.g. corrosion, water or cable type changes)
- 1ns pulse width for precision fault location at higher frequency
- Determine length of cable
- Automatic end-of-cable detection speeds up testing
- High-bandwidth low noise amplifiers make subtle faults more visible
- Save virtually unlimited traces to SD Card for later analysis using Tempo Report Writer software
Contents
CableScout CS90, DC charger, AC PSU, 2m coaxial patch lead, F type barrel connectors, shoulder strap, weather-resistant shoulder bag, SD Card, SV-03 adaptor, BNC adaptor, and crocodile clip cord
Product Information
- :
- Coaxial Cable
- :
- -
- :
- 55mm
- :
- 162mm
- :
- 262mm
- :
- CS90 Series
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1,783.08 (£2,139.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























