You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MM Dual Kit (OPM510 & SLS525), IP54 -
MM DUAL
- Manufacturer:
- TEMPO TEMPO
- Manufacturer Part No:
- MM DUAL
- Order Code:
- IN09193
- Also Known As:
- GTIN UPC EAN: 0810025413125
- Technical Datasheet:
- MM DUAL Datasheet
Product Overview
- OPM510 Optical Power Meter:-
- Measure optical power -65 to +10dBm
- Tone and probe fibre networks at 270Hz, 1kHz and 2kHz
- Absolute or referenced optical power measurements
- InGaAs detector for maximum sensitivity
- Calibrated wavelengths 850nm, 1300nm, 1310nm, 1490nm, 1550nm & 1625nm
- SC, LC, FC and ST interchangeable bulkheads
- Ruggedized package, IP54 compliant
- Compatible with singlemode and multimode networks
- Auto off or continuous on operation
- Battery (9V, PP3, not supplied) or 120/240VAC operation
- SLS525 Stabilised Light Source:-
- Dual wavelength LED source at 850nm and 1300nm
- Accurate insertion loss measurements
- Tone and probe fibre networks at 270Hz, 1kHz and 2kHz
Product Information
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 16/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £674.72 (£809.66) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























