You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP Camera Tester, 4" Display -
72-13180
- Manufacturer:
- TENMA TENMA
- Manufacturer Part No:
- 72-13180
- Order Code:
- IN09083
- Product Range
- -
- Technical Datasheet:
- 72-13180 Datasheet
Product Overview
- 4" touch screen with 800x480 resolution
- H.264 and H.265, 4K video display via mainstream
- PPPOE dial test, can connect internet to PPPOE dial test
- IP and CVBS camera test, PTZ controller
- 12V DC, 3A, 48V DC PoE power output
- RJ45 cable TDR test, cable quality test
- UTP cable tester
- 8MP CVI/TVI/AHD camera test
- Detects all network cameras and auto display
- ONVIF, auto log-in and display image from the camera, create testing report
- Built-in WiFi, display image from the wireless camera, create WiFi hotspot
- 4K video file and MKV/MP4 media file play
- IP discovery, auto-scan the whole network segment IP and auto-modify tester’s IP address
- Ping test, IP address scan, port flashing etc.
- Wrist strap for portability
- 7.4V, 2,400mAh Li-po battery
Warnings
Product Information
- :
- CCTV
- :
- 82mm
- :
- 126mm
- :
- 32mm
- :
- 320g
- :
- -
Technical Documents (1)
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/06/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £173.35 (£208.02) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























