You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP Camera Tester, 5" Display - 

72-13190

72-13190 - IP Camera Tester, 5" Display
72-13190 - IP Camera Tester, 5" Display
72-13190 - IP Camera Tester, 5" Display

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-13190
Order Code:
IN09085
Product Range
-
Technical Datasheet:
72-13190   Datasheet
See all Technical Docs

Product Overview

5" IP camera tester with analogue, HD-TVI, HD-CVI, and AHD.
  • 5" screen with 1920x1080 resolution
  • Analogue camera test
  • IP camera test, supports ONVIF, 4K, H.264 and H.265
  • HD-TVI, HD-CVI, and AHD camera tests
  • 12V DC, 3A, 48V PoE power output
  • RJ45 cable TDR test, cable quality test
  • VGA input, supports 1920x1200 @ 60fps
  • HDMI input, supports 4K @ 30fps
  • Auto HD, auto recognise HD coaxial camera type and resolution
  • UTP cable test, detects the near, mid, and far-end fault point of the network cable crystal head
  • 7.4V, 3,350mAh Li-ion battery

Warnings

This device comes with a CEE 7/7 mains plug that is only intended for use with Type E and Type F mains sockets.

Product Information


:
CCTV

:
110mm

:
183mm

:
40mm

:
320g

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

64 In stock Need more?

???PF_PDP_RSP_SUP???

£198.57 ( £238.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £198.57 (£238.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --