You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4mm Sharp Tip Test Probe, Brown -
72-14260
- Manufacturer:
- TENMA TENMA
- Manufacturer Part No:
- 72-14260
- Order Code:
- IN08108
- Product Range
- -
- Technical Datasheet:
- 72-14260 Datasheet
Product Overview
- For general purpose electric and electronic testing, controlling and measuring
- Voltage rating: CAT IV, 1000V
- Current rating: 16A
- Resistance:
5MΩ - Length: 140mm
Product Information
- :
- Needle
- :
- Multifunction
- :
- -
- :
- 4mm Banana Test Probes
- :
- -
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.67 (£4.40) | ( ) |
| 10+ | £3.36 (£4.03) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























