You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Voltage and Current Calibrator -
72-17175
- Manufacturer:
- TENMA TENMA
- Manufacturer Part No:
- 72-17175
- Order Code:
- IN08012
- Product Range
- -
- Technical Datasheet:
- 72-17175 Datasheet
Product Overview
- Adjustable 0 -24mA current source
- Adjustable - 199.9mV to 199.9mV DCA source
- Current calibrator drives loads up to 500Ω
- The instrument measures a two-wire current loop
- Current source accuracy: ±0.25% (FS+1d)
- DC mV source accuracy: ±0.25% (FS+1d)
- LCD display, 1999 max. count
Applications
Test & Measurement
Contents
Test leads, 9V battery and carry case
Footnotes
Product Information
- :
- Current, Voltage
- :
- 150mm
- :
- 70mm
- :
- 40mm
- :
- ± (0.25% FS +1 digit), ± (0.5%FS + 1 digit)
- :
- 232g
- :
- 0°C
- :
- 50°C
- :
- -
Technical Documents (3)
74 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £52.48 (£62.98) | ( ) |
| 3+ | £49.09 (£58.91) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























