You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

16A 4mm Right Angle Banana Plug to Assorted Probe Test Lead Set - 

72-9310

72-9310 - 16A 4mm Right Angle Banana Plug to Assorted Probe Test Lead Set

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-9310
Order Code:
IN06169
Product Range
-
Technical Datasheet:
72-9310   Datasheet
See all Technical Docs

Product Overview

A pair of red and black test leads with different probe options for connection to shrouded 4mm sockets commonly found on hand-held test equipment.
  • Current rating : 16A
  • Length: 1.1m
  • CAT III 1000V
  • Probe options:
  • 2x Standard insulated 1mm tips
  • 2x Ø1.5mm x (L)35mm needle tips
  • 2x Ø1.0mm x (L)35mm needle tips
  • 2x Ø1.0mm x (L)20mm needle tips
  • 2x Ø1.5mm x (L)15mm needle tips

Product Information


:
4mm Right Angle Banana Plug, Shrouded

:
Test Tip Probe

:
1kV

:
10A

:
Black, Red

:
991mm

:
3.25ft

:
2

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

200 In stock Need more?

???PF_PDP_RSP_SUP???

£7.88 ( £9.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.88 (£9.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £7.37 (£8.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --