You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Test Lead Set, Test Tip Probe, 4mm Right Angle Banana Plug, Shrouded, 1 kV, 10 A, Black, Red -
72-9335
- Manufacturer:
- TENMA TENMA
- Manufacturer Part No:
- 72-9335
- Order Code:
- IN06174
- Product Range
- -
- Technical Datasheet:
- 72-9335 Datasheet
Product Overview
- Can be pushed securely into a 4mm banana socket
- Flexible cable
- Length: 1.4m
- CAT III 1000V, CAT IV 600V
Product Information
- :
- Test Tip Probe
- :
- 4mm Right Angle Banana Plug, Shrouded
- :
- 1kV
- :
- 10A
- :
- Black, Red
- :
- 1.2m
- :
- 3.93ft
- :
- 2
- :
- -
Technical Documents (1)
137 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50 more will be available week commencing 06/04/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/06/26
50 more will be available week commencing 06/04/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.26 (£7.51) | ( ) |
| 10+ | £5.92 (£7.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























