You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Universal AV Cable Tester -
72-9966
Product Overview
- Enables quick convenient continuity cable testing for all types of cables
- LEDs confirm each conductor continuity and connection
- 9-way switch for selecting connections to be tested
- Internal battery and ground connection status checks
- Tests the following types of cable:
- 6.3mm jack plug, 2-pin XLR, 5-pin XLR, RCA, 3-pin, DIN, 5-pin DIN, 8-pin DIN, 4-pin S type jack
- 4-pin speakon, 8-pin speakon, RJ45 and USB
Product Information
- :
- Simple Link Tester
- :
- -
- :
- 185mm
- :
- 88mm
- :
- 38mm
- :
- -
Technical Documents (1)
366 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available week commencing 14/06/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/07/26
500 more will be available week commencing 14/06/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £27.27 (£32.72) | ( ) |
| 3+ | £25.74 (£30.89) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























