You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Test Tip Probe, Test Tip Probe, 4mm Stackable Banana Plug, 3.3 ft, 1 m, Red, 12 A - 

76-040

76-040 - Test Tip Probe, Test Tip Probe, 4mm Stackable Banana Plug, 3.3 ft, 1 m, Red, 12 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
76-040
Order Code:
IN07819
Product Range
-
Technical Datasheet:
76-040   Datasheet
See all Technical Docs

Product Overview

The 76-040 from Tenma is a red coloured 4mm banana tip probe body to stacking retractable sleeve 4mm male banana plug lead. It is in according to EN / IEC 61010-031:2008. 600V CAT II, reinforced insulation, 12A (at +40°C) electrical safety. It is used in general purpose electric testing, controlling and measuring applications.
  • Nickel-coated brass and red annealed copper and steel conductor
  • Operating temperature of -20°C to +80°C
  • PVC insulators and lantern contact spring wire jacket
  • Length of 1m
  • Pollution degree of 1 or 2
  • Keep behind the barriers of the clip to operate safely while connecting to hazardous voltages
  • 12 month limited warranty *view Terms & Conditions for details

Product Information


:
Test Tip Probe

:
4mm Stackable Banana Plug

:
3.3ft

:
1m

:
Red

:
12A

:
600VAC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 26/01/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£6.49 ( £7.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.49 (£7.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £6.15 (£7.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --